ABB Flexible Conduit, 16mm Nominal Diameter, Polyester, Black
- RS Stock No.:
- 266-4414
- Mfr. Part No.:
- 7TCA296000R1766
- Manufacturer:
- ABB
Subtotal (1 reel of 50 metres)*
MYR3,342.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,342.58 | MYR66.852 |
*price indicative
- RS Stock No.:
- 266-4414
- Mfr. Part No.:
- 7TCA296000R1766
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 16mm | |
| Material | Polyester | |
| Conduit Type | Flexible | |
| Series | Adaptaflex | |
| Outer Diameter | 15.8mm | |
| Colour | Black | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 16mm | ||
Material Polyester | ||
Conduit Type Flexible | ||
Series Adaptaflex | ||
Outer Diameter 15.8mm | ||
Colour Black | ||
Length 50m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABB polyester, medium weight conduit has 30mm static bend radius.
Reel length 50 meters
Related links
- ABB Flexible Conduit Galvanised Steel, Silver
- ABB Flexible Conduit Stainless Steel, Silver
- Kopex Flexible Conduit Plastic, Black
- Adaptaflex Flexible Conduit Polyamide, Black
- RS PRO Flexible Conduit Plastic, Black
- PMA Flexible Conduit Plastic, Black
- Flexicon Flexible Conduit Plastic, Black
- RS PRO Flexible Conduit Galvanised Steel, Black