RS PRO, 20 mm Nominal Diameter, Uncoated, Galvanised Steel
- RS Stock No.:
- 214-9592
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 reel of 30 metres)*
MYR642.87
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | MYR642.87 | MYR21.429 |
| 5 + | MYR529.09 | MYR17.636 |
*price indicative
- RS Stock No.:
- 214-9592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Conduit | |
| Nominal Diameter | 20mm | |
| Material | Galvanised Steel | |
| Coating Material | Uncoated | |
| Series | KMS | |
| Length | 30m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Maximum Operating Temperature | 300°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | BS EN 61386 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Conduit | ||
Nominal Diameter 20mm | ||
Material Galvanised Steel | ||
Coating Material Uncoated | ||
Series KMS | ||
Length 30m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Maximum Operating Temperature 300°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals BS EN 61386 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Flexible Conduit, Galvanised Steel, 10 m
Introducing the range of RS PRO Flexible Conduit, designed for optimum protection of electrical wiring and cabling that runs through machinery or buildings. The galvanised steel material makes this conduit hard wearing and ideal for harsh environments, offering reliable protection with an IP40 rating and a high mechanical strength. Its ideal for use in a wide range of environments like industrial and construction or building applications, making it incredibly versatile and hard-wearing.
Features and Benefits:
Applications:
Conduit is an ideal method of cable management and protection. They keep delicate wiring and cable installations secure, tidy and protected, preventing wear and tear from vibration or damage which could cause downtime. Conduits are used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
