TE Connectivity Cable Conduit, 28.5 mm Nominal Diameter, Polypropylene, Black 50 m
- RS Stock No.:
- 841-624
- Mfr. Part No.:
- 2500181-8
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR217.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR217.19 | MYR4.344 |
*price indicative
- RS Stock No.:
- 841-624
- Mfr. Part No.:
- 2500181-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Nominal Diameter | 28.5mm | |
| Material | Polypropylene | |
| Product Type | Cable Conduit | |
| Colour | Black | |
| Length | 50m | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Fluid Resistant | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Nominal Diameter 28.5mm | ||
Material Polypropylene | ||
Product Type Cable Conduit | ||
Colour Black | ||
Length 50m | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Fluid Resistant | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable conduit is a high-performance solution for routing and protecting electrical wiring across industrial, commercial, and residential applications. Designed to safeguard cables from physical damage, moisture, dust, and chemicals, it enhances safety, system reliability, and longevity.
Flexible conduit material
Multiple color options
RoHS & CE Ccmpliant
multilayer
Secure locking mechanism on connectors
