Schneider Electric Mureva Flex GT HF Conduit Fitting, Black 6.000 mm
- RS Stock No.:
- 599-692
- Mfr. Part No.:
- IMT49011
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR775.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR775.59 | MYR15.512 |
*price indicative
- RS Stock No.:
- 599-692
- Mfr. Part No.:
- IMT49011
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Conduit Fitting | |
| Series | Mureva Flex GT HF | |
| Colour | Black | |
| Length | 6.000mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Conduit Fitting | ||
Series Mureva Flex GT HF | ||
Colour Black | ||
Length 6.000mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SK
The Schneider Electric Flexible conduit sleeve with an external diameter of 25mm and a sleek black color. Designed for halogen-free applications, it features flame-retardant properties making it suitable for demanding environments.
IP67 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Mureva Flex GT HF Conduit Fitting Sans Halogens, Black 6.000 mm
- Schneider Electric Mureva Tube GT HF Conduit Fitting Polyvinyl Chloride, Black
- Schneider Electric Mureva Tube GT HF Conduit Fitting ABS/Polycarbonate, Black
- Schneider Electric Mureva Tube GT HF Conduit Fitting ABS/Polycarbonate, Black 60.000 mm
- Schneider Electric Multifix Air Conduit Fitting SEBS, Natural 6.000 mm
- Schneider Electric Mureva TUBE Cable Conduit Fitting Polyvinyl Chloride, White 60.000 mm
- Schneider Electric Mureva Tube Flexible Conduit White 48 mm
- Schneider Electric Mureva Tube Flexible Conduit White 52 mm
