RS PRO Omni-Directional, Board 9.7 mm Microphone Condenser 42dB
- RS Stock No.:
- 737-626
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR563.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | MYR5.634 | MYR563.40 |
| 500 + | MYR5.521 | MYR552.10 |
*price indicative
- RS Stock No.:
- 737-626
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Microphone Condenser | |
| Sensitivity | 42dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 10V | |
| Mount Type | Board | |
| Output Impedance | 2.2Ω | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 9.7mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Frequency | 16000Hz | |
| Maximum Operating Temperature | 60°C | |
| Minimum Frequency | 50Hz | |
| Series | RS PRO | |
| Height | 6.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Microphone Condenser | ||
Sensitivity 42dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 10V | ||
Mount Type Board | ||
Output Impedance 2.2Ω | ||
Signal to Noise Ratio 60dB | ||
Diameter 9.7mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Frequency 16000Hz | ||
Maximum Operating Temperature 60°C | ||
Minimum Frequency 50Hz | ||
Series RS PRO | ||
Height 6.5mm | ||
- COO (Country of Origin):
- CN
The RS Pro electret condenser microphone offers high-performance audio capture with its omni-directional design. Ideal for diverse applications, this Compact microphone excels in recording, voice recognition, and sensing tasks.
Electret condenser technology ensures clear sound reproduction
Omni-directional pickup pattern captures audio from all directions
Sensitivity rating of -42dB delivers reliable performance
Compact diameter of 9.7mm fits various applications seamlessly
Easy installation with solder terminals for secure connections
Max. operating voltage of 10V suits a range of devices
Related links
- RS PRO Omni-Directional, Board 9.7 mm Microphone Condenser 42dB
- RS PRO Omni-Directional, Through Hole 4 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Lead Wire 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Lead Wire 4 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -42dB
- Kingstate Omni-Directional, Through Hole 4 mm Microphone Condenser -42dB

