RS PRO Omni-Directional, Lead Wire 6 mm Microphone -42dB
- RS Stock No.:
- 737-619
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR99.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR992.60
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | MYR9.926 | MYR992.60 | - |
| 500 + | MYR9.727 | MYR972.70 | MYR99.50 |
*price indicative
- RS Stock No.:
- 737-619
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensitivity | -42dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V | |
| Mount Type | Lead Wire | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 6mm | |
| Maximum Frequency | 16000Hz | |
| Height | 2.7mm | |
| Termination Style | Wire Leads | |
| Minimum Frequency | 50Hz | |
| Standards/Approvals | RoHS | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensitivity -42dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V | ||
Mount Type Lead Wire | ||
Signal to Noise Ratio 60dB | ||
Diameter 6mm | ||
Maximum Frequency 16000Hz | ||
Height 2.7mm | ||
Termination Style Wire Leads | ||
Minimum Frequency 50Hz | ||
Standards/Approvals RoHS | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The RS Pro omni-directional microphone is an electret condenser designed for versatile audio applications. It features a Compact size and robust construction, making it Ideal for various electronics needing reliable sound capture.
Omni-directional pickup ensures uniform sound capture from all directions
Sensitivity rating of -42dB allows for clear audio recording
Rated IP67, offering protection against dust and water ingress
Compact 6mm diameter fits easily into tight spaces
Suitable for applications in consumer electronics and communications equipment
Related links
- RS PRO Omni-Directional, Lead Wire 6 mm Microphone -42dB
- RS PRO Omni-Directional, Lead Wire 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Lead Wire 4 mm Microphone -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- RS PRO Omni-Directional, Lead Wire 4 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Lead Wire 7.1 mm Microphone Condenser -38dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -42dB
