RS Better World
Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- RS Stock No.:
- 853-783
- Mfr. Part No.:
- 67731001
- Manufacturer:
- Leitz
N
Subtotal (1 unit)*
MYR2,608.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,608.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 853-783
- Mfr. Part No.:
- 67731001
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Computer Desk | |
| Work Position | Sitting/Standing | |
| Wheeled | No | |
| Keyboard Shelf | No | |
| Material | Metal, Wood | |
| Colour | White | |
| Depth | 1.4m | |
| Height | 800mm | |
| Adjustable Height | Yes | |
| Width | 720mm | |
| CPU Compartment | No | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Computer Desk | ||
Work Position Sitting/Standing | ||
Wheeled No | ||
Keyboard Shelf No | ||
Material Metal, Wood | ||
Colour White | ||
Depth 1.4m | ||
Height 800mm | ||
Adjustable Height Yes | ||
Width 720mm | ||
CPU Compartment No | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- CN
The Kensington ergonomic sit-stand desk enhances your workspace by facilitating seamless transitions between sitting and standing positions, designed to promote comfort and productivity throughout your day.
Electric height adjustment ranges from 72cm to 118cm for personalised ergonomic setups
Supports up to 60kg, accommodating multiple devices with ease
Includes a child-lock function and anti-collision protection for enhanced safety
Digital height display and programmable stand-up reminders promote Active working habits
Related links
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- RS PRO Sitting/Standing Computer Workstation 120 mm x 720mm x 415 mm
- Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
- StarTech.com Sitting/Standing Computer Desk 160 mm x 1134mm x 703 mm
- StarTech.com Sitting/Standing Computer Desk 1200 mm x 800mm x 600 mm
- Kensington Sitting/Standing Computer Desk 215 mm x 820mm x 1025 mm
- StarTech.com Sitting/Standing Computer Desk 160 mm x 900mm x 666 mm
- Bott Sitting/Standing Computer Desk 342 mm x 350mm x 290 mm
