RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max

Subtotal (1 unit)*

MYR206.17

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR206.17

*price indicative

RS Stock No.:
606-580
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gland & Valve Packing

Material

Polyacrylic

Rotary Speed

10m/s

Maximum Operating Temperature

200°C

Sub Type

Gland Packing

Maximum Operating Pressure

2000 kPa

Section

5mm

Standards/Approvals

ANSI-ESD S20.20:2021, RoHS

Length

8m

COO (Country of Origin):
BG

RS PRO 8m Polyacrylic Gland Packing, 2000 kPa


This RS PRO gland packing is designed for sealing applications in industrial environments. Made from Durable polyacrylic material, it provides reliable sealing under high pressure and temperature conditions. Ideal for use in pumps and valves, it ensures minimal leakage and enhances equipment longevity.

Features and Benefits


Material: Polyacrylic material ensures durability and resistance to wear.
Length: 8 metres of packing material for extensive coverage.
Maximum Operating Pressure: Handles up to 2000 kPa for high-pressure applications.
Maximum Operating Temperature: Suitable for environments up to 200 °C.
Rotary Speed: Supports speeds up to 10 m/s, Ideal for dynamic applications.
Section: 5 mm section for precise fitting and sealing.

Applications


Petrochemical industry
Power generation
Pulp and paper industry
Chemical processing

Additional Information


Complies with industry standards for gland packing solutions.
Suitable for both static and dynamic sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy