RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing, 8 m, 18 m/s rotary speed, 3000 kPa max

Subtotal (1 unit)*

MYR5,713.61

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 14 September 2026
  • Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,713.61

*price indicative

RS Stock No.:
606-550
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Gland & Valve Packing

Material

Polytetrafluoroethylene

Rotary Speed

18m/s

Maximum Operating Temperature

280°C

Sub Type

Gland Packing

Maximum Operating Pressure

3000 kPa

Section

20mm

Standards/Approvals

ANSI-ESD S20.20:2021, BAM, FDA, RoHS

Length

8m

COO (Country of Origin):
BG

RS PRO 8m Polytetrafluoroethylene Gland Packing, 20mm Section


This RS PRO gland packing is designed for sealing applications in industrial environments. Made from high-quality polytetrafluoroethylene, it offers exceptional chemical resistance and durability. Ideal for use in high-pressure and high-temperature settings, this gland packing ensures reliable performance and longevity.

Features and Benefits


Material: Polytetrafluoroethylene provides excellent chemical resistance and durability.
Maximum Operating Pressure: Withstands up to 3000 kPa for high-pressure applications.
Maximum Operating Temperature: Operates effectively up to 280 °C for high-temperature environments.
Rotary Speed: Suitable for speeds up to 18 m/s, ensuring versatility in various applications.
Section Size: 20 mm section offers robust sealing capabilities.
Length: 8 m length provides ample material for multiple applications.
Standards Approvals: Complies with BAM and FDA standards for safety and quality assurance.

Applications


Chemical processing industries
Petrochemical plants
Food and beverage industries
Pharmaceutical manufacturing

Additional Information


Complies with BAM and FDA standards, ensuring suitability for use in regulated industries.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy