PREVOST 16 bar Aluminium Tapping Flange
- RS Stock No.:
- 629-784
- Mfr. Part No.:
- PPS1 BP5025
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
MYR175.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR175.63 |
*price indicative
- RS Stock No.:
- 629-784
- Mfr. Part No.:
- PPS1 BP5025
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Material | Aluminium | |
| Connector Type | TAPPING FLANGE FOR PIPE | |
| Pipe Outside Diameter | 50mm | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Material Aluminium | ||
Connector Type TAPPING FLANGE FOR PIPE | ||
Pipe Outside Diameter 50mm | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Tapping Flange For Pipe is designed for creating secure branch connections in piping systems. Made of durable aluminium, it is suitable for pipes with an outer diameter of 50 mm. It operates efficiently within a temperature range of -20°C to 80°C and supports a maximum pressure of 16 bar. This flange is ideal for reliable and leak-free tapping in industrial air or fluid networks.
Made of aluminium
Related links
- PREVOST 16 bar Aluminium Tapping Flange
- PREVOST 16 bar Aluminium 3/4 in Tapping Flange
- PREVOST 16 bar Aluminium 1/2 in Tapping Flange
- PREVOST 16 bar Aluminium 1/4 in Tapping Flange
- PREVOST 16bar Aluminium Tapping Flange, 40mm outside diameter
- PREVOST 16bar Aluminium G 3/4 Tapping Flange, 40mm outside diameter
- PREVOST 16 bar Aluminium Fitting
- PREVOST 16 bar Aluminium G1 Fitting
