PREVOST 16 bar Aluminium 3/4 in Tapping Flange

N

Subtotal (1 unit)*

MYR52.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR52.35

*price indicative

RS Stock No.:
628-120
Mfr. Part No.:
PPS SQBFT17
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Connection Thread Size

3/4 in

Material

Aluminium

Connector Type

THREAD TAPPING FLANGE

Pipe Outside Diameter

25mm

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST straight aluminium spigot flange represents the pinnacle of adaptability and performance in connecting accessories and tools to square profiles. Designed for rigorous demands, it combines ultra-compact configuration with low-pressure drops, making it an ideal solution for various industrial settings. Its smooth internal surface ensures minimal friction, facilitating efficient airflow while guaranteeing effective delivery to workstations. With a scalable design tailored for diverse applications, this product streamlines the setup of piping networks, optimising modularity and space-saving solutions. Built from 100% aluminium, it embodies superior quality and safety, ensuring user comfort and operational reliability even under critical temperature ranges. Whether for industrial or professional use, this flange is engineered to meet and exceed expectations.

Constructed from high quality aluminium for enhanced durability
Designed with a smooth internal surface for reduced friction
Ensures water tightness providing reliable performance
Ideal for various workstation configurations and space saving arrangements
Offers excellent temperature resilience for a range of operating conditions
Facilitates efficient airflow optimising operational efficiency
Supports easy assembly and modification within piping networks

Related links