PREVOST 16 bar Aluminium 3/4 in Fitting
- RS Stock No.:
- 628-130
- Mfr. Part No.:
- PPS SQMM2527
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
MYR106.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.07 |
*price indicative
- RS Stock No.:
- 628-130
- Mfr. Part No.:
- PPS SQMM2527
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Connection Thread Size | 3/4 in | |
| Material | Aluminium | |
| Connector Type | MALE THREAD FITTING FOR PIPE | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Connection Thread Size 3/4 in | ||
Material Aluminium | ||
Connector Type MALE THREAD FITTING FOR PIPE | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST straight aluminium fitting are engineered for optimal performance in demanding environments. Made from 100% aluminium and featuring a conical male thread, this fitting is specifically designed for square profiles, ensuring seamless integration into existing piping systems. Its lightweight design and low friction characteristics enhance overall efficiency, making it an ideal choice for modern industrial applications. Users will appreciate the water tightness and ergonomic benefits, which contribute to a comfortable workspace. This solution not only guarantees exceptional reliability but also provides scalability for diverse configurations across various sectors, making it a versatile option for assembly and installation in challenging conditions.
Crafted from durable black aluminium treated for enhanced corrosion resistance
Designed for quick and hassle free installation in industrial settings
Optimises flow rates while maintaining high quality air transmission
Excellent resistance performance even in extreme conditions
Modular design accommodates various workstation configurations
Lightweight construction aids in reducing overall system weight
Low pressure drop characteristics ensure efficient operation
Ergonomically optimised for user comfort and safety
Designed for quick and hassle free installation in industrial settings
Optimises flow rates while maintaining high quality air transmission
Excellent resistance performance even in extreme conditions
Modular design accommodates various workstation configurations
Lightweight construction aids in reducing overall system weight
Low pressure drop characteristics ensure efficient operation
Ergonomically optimised for user comfort and safety
Related links
- PREVOST 16 bar Aluminium 3/4 in Fitting
- PREVOST 16 bar Aluminium 3/4 in Tapping Flange
- PREVOST 16 bar Aluminium 1/2 in Fitting
- PREVOST 16 bar Aluminium Fitting
- PREVOST 16 bar Aluminium 1/2 in Tapping Flange
- PREVOST 16 bar Aluminium Tee Connector
- PREVOST 16 bar Aluminium 1/4 in Tapping Flange
- PREVOST 16 bar Aluminium G1 Fitting
