PREVOST 16 bar Aluminium 1/2 in Tapping Flange

N

Subtotal (1 unit)*

MYR101.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.18

*price indicative

RS Stock No.:
628-132
Mfr. Part No.:
PPS SQO9C2512
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Connection Thread Size

1/2 in

Material

Aluminium

Connector Type

THREAD TAPPING FLANGE

Pipe Outside Diameter

25mm

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST tapping flange with double outlet is an exceptional solution crafted from 100% lightweight aluminium, specifically designed for efficient integration within your piping network. Its innovative 90° equal aluminium elbow makes installation a breeze, ensuring both reliability and flexibility in various industrial environments. Featuring a smooth internal surface, this product not only promises low friction but also enhances the cleanliness and quality of air transmission. With a unique combination of compact design, modularity, and ergonomic space-saving features, this tapping flange meets the rigorous demands of modern industry, allowing for optimal flow rates across diverse sectors.

Made from black aluminium treated by cataphoresis for enhanced durability
Quick installation and connection to square profiles ensure seamless integration
Engineered to maintain low pressure drops for efficient airflow
Modular design allows for scalable configurations to suit various end uses
Temperature operation range suited for demanding industrial applications
Promotes user comfort while guaranteeing water tightness for added safety
Lightweight construction facilitates easier handling and installation

Related links