NJM12901V-TE1 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 0.5μs 3 → 12 V 14-Pin SSOP
- RS Stock No.:
- 740-5086P
- Mfr. Part No.:
- NJM12901V-TE1
- Manufacturer:
- New Japan Radio
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR4.40
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
MYR51.50
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 25 - 95 | MYR2.06 | - |
| 100 - 245 | MYR2.016 | MYR4.40 |
| 250 - 495 | MYR1.974 | MYR21.50 |
| 500 + | MYR1.928 | MYR66.00 |
*price indicative
- RS Stock No.:
- 740-5086P
- Mfr. Part No.:
- NJM12901V-TE1
- Manufacturer:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Power Supply Type | Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 0.5µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 12 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Typical Voltage Gain | 106 dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Power Supply Type Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 0.5µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 12 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Typical Voltage Gain 106 dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
