MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR6,117.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR2.447MYR6,117.50-
5000 - 7500MYR2.393MYR5,982.502%
10000 +MYR2.349MYR5,872.504%

*price indicative

RS Stock No.:
177-2874
Mfr. Part No.:
MCP6547T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Rail to Rail

Product Type

Comparator & Voltage Reference

Mount Type

Surface

Package Type

MSOP

Output Type

Open Drain

Number of Channels

2

Typical Response Time

4μs

Pin Count

8

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

950μm

Series

MCP6547

Standards/Approvals

No

Width

3mm

Supply Current

600nA

Automotive Standard

AEC-Q100

COO (Country of Origin):
US
The MCP6547 is an Open Drain, dual comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp and is 10V output capable. This device is offered in the eight lead PDIP, SOIC and MSOP package.

Dual, Open Drain Outputs

Output can be level shifted up to 9V via external pull-up resistor

4us Propogation Delay

Low Operating Voltage, 1.6V to 5.5V

Low Operating Current, 600nA (typical)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy