InnoDisk 1SE3 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- RS Stock No.:
- 252-3028
- Mfr. Part No.:
- DECFC-32GYA2AW2DB
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3028
- Mfr. Part No.:
- DECFC-32GYA2AW2DB
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | Compact Flash Card | |
| Memory Size | 32GB | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| NAND Type | SLC | |
| Read Speed | 60Mbps | |
| Model Number | 1SE3 | |
| Write Speed | 50Mbps | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type Compact Flash Card | ||
Memory Size 32GB | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
NAND Type SLC | ||
Read Speed 60Mbps | ||
Model Number 1SE3 | ||
Write Speed 50Mbps | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The InnoDisk Industrial CompactFlash® 1SE3 Memory Card (iCF 1SE3) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1SE3 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1SE3 (iCF 1SE3) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1SE3 series support iPowerDuard with voltage power-down detection for full power-down robustness..
CF 6.0 standard compatible
Supporting PIO 4/UDMA 6 in True-IDE mode
Write protection security
Read disturb management
Secure erase
iPowerguard
iDataguard
Related links
- InnoDisk 1SE3 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 2 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 16 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 64 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 256 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 128 GB SLC Compact Flash Card
