Digilent UBX UBX 40, UBX 160 RX/TX Daughter Board for USRP Hardware Driver 6 GHz 6002-410-027
- RS Stock No.:
- 278-2727
- Distrelec Article No.:
- 303-68-507
- Mfr. Part No.:
- 6002-410-027
- Manufacturer:
- Digilent
Subtotal (1 unit)*
MYR12,512.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,512.70 |
*price indicative
- RS Stock No.:
- 278-2727
- Distrelec Article No.:
- 303-68-507
- Mfr. Part No.:
- 6002-410-027
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| RF Technology | RX/TX | |
| Product Type | Development Board | |
| Kit Classification | Daughter Board | |
| Technology | Transceiver | |
| For Use With | USRP Hardware Driver | |
| Featured Device | UBX 40, UBX 160 | |
| Kit Name | UBX | |
| Maximum Frequency | 6GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
RF Technology RX/TX | ||
Product Type Development Board | ||
Kit Classification Daughter Board | ||
Technology Transceiver | ||
For Use With USRP Hardware Driver | ||
Featured Device UBX 40, UBX 160 | ||
Kit Name UBX | ||
Maximum Frequency 6GHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Digilent UBX daughterboard is full duplex wideband transceiver, coherent and phase aligned operation across multiple UBX daughterboard enable user to explore MIMO and direction finding applications. That works interchangeably with other USRP daughterboard and it supported by USRP hardware driver software API for seamless integration into existing application.
Wide RF coverage
Wide bandwidth
Related links
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent USRP N200/N210 Ettus SBX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz
- Digilent USRP N200/N210 Ettus BasicRx Daughter Board for LabVIEW and Simulink, GNU Radio 6 GHz 6002-410-031
- Digilent USRP N200/N210 Ettus LFTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-028
- Digilent USRP N200/N210 Ettus BasicTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-030
- Digilent USRP N200/N210 Ettus LFRX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-029
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
