Infineon Ultra Low Current Low Noise Amplifier for L2/L5 GNSS Applications Diode Low Noise Amplifier Evaluation Board

Subtotal (1 unit)*

MYR1,096.34

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,096.34

*price indicative

RS Stock No.:
273-2072
Mfr. Part No.:
EVALBGA125N6TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

RF Technology

Low Noise Amplifier

Product Type

Communication & Wireless Development Tool

Kit Classification

Evaluation Board

Technology

Amplifier & Linear

For Use With

Mobile Cellular

Featured Device

Diode

Kit Name

Ultra Low Current Low Noise Amplifier for L2/L5 GNSS Applications

Maximum Frequency

1300MHz

Standards/Approvals

JEDEC47/20/22

COO (Country of Origin):
DE

Infineon Communication & Wireless Development Tool, Low Noise Amplifier RF Technology, GNSS Module Classification - EVALBGA125N6TOBO1


This communication and wireless development tool is an ultra low current low noise amplifier designed specifically for L2/L5 GNSS applications. It operates within the frequency range of 1164 to 1300 MHz and features dimensions of 0.7 x 1.1 mm². The device is particularly beneficial for mobile cellular IoT solutions, ensuring exceptional performance while minimising power consumption.

Features & Benefits


• Ultra low power consumption of just 1.3mA enhances battery life

• High insertion power gain of 20dB optimises signal strength

• Low noise figure of 0.80dB ensures improved sensitivity

• Compact, RoHS/WEEE compliant package supports diverse requirements

Applications


• Ideal for enhancing GNSS signal sensitivity in wearables

• Suitable for integration into mobile cellular technology

• Utilised in high-frequency requiring low noise solutions

• Designed for evaluation boards targeting GNSS application development

• Supports application development leveraging RF technology solutions

What benefits does operating at a frequency range of 1164 to 1300 MHz provide for my project?


Utilising this frequency range enhances GNSS signal sensitivity, ensuring reliable positioning and navigation, which is especially critical for mobile and wearable devices.

How does the low power consumption of 1.3 mA impact device performance?


The ultra low current consumption significantly extends battery life in portable devices, making it ideal for applications where power efficiency is paramount.

What advantages does the wide supply voltage range offer for design?


The flexibility of a supply voltage range from 1.1V to 2.8V supports various system designs and increases compatibility with different power sources, accommodating diverse applications.

How does the low noise figure improve the device's effectiveness in GNSS applications?


A low noise figure reduces background noise, enhancing signal clarity and allowing for better detection of weak signals in challenging environments, ensuring reliable performance.

What ESD protection mechanisms are integrated to ensure the device's durability?


The built-in 2kV HBM ESD protection assists in safeguarding the device from electrostatic discharge risks, thereby enhancing its reliability in various operational environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy