STMicroelectronics Teseo-LIV3FL GNSS Evaluation Board for Teseo-LIV3FL EVB-LIV3FL
- RS Stock No.:
- 250-0196
- Mfr. Part No.:
- EVB-LIV3FL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0196
- Mfr. Part No.:
- EVB-LIV3FL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | GNSS | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | ARM microprocessor with embedded flash | |
| For Use With | Teseo-LIV3FL | |
| Featured Device | Teseo-LIV3FL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology GNSS | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology ARM microprocessor with embedded flash | ||
For Use With Teseo-LIV3FL | ||
Featured Device Teseo-LIV3FL | ||
Standards/Approvals No | ||
The STMicroelectronics low power GNSS module evaluation board for Teseo LIV3FL low power GNSS module ST solution. Teseo LIV3FL embeds the high performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces.
Multiconstellation GNSS are GPS, Galileo Glonass, BeiDou, QZSS supported
Dead Reckoning supported
USB power supply and battery charge
ON or OFF and reset buttons available
Related links
- STMicroelectronics TESEO-LIV3FL GPS Module, 18-Pin LCC
- STMicroelectronics Teseo-LIV4F Dual Band GNSS Module Evaluation Board Teseo-LIV4F GLONASS, GPS Evaluation Board
- MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- STMicroelectronics GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo X-NUCLEO-GNSS1A1 GNSS Evaluation
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz TFMD.112A
