MikroElektronika NFC Extend Click ST25DV16K NFC MikroBus Click Board for Stickers, Business Cards, Wrist Bands
- RS Stock No.:
- 249-3997
- Mfr. Part No.:
- MIKROE-3971
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR32.09
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR32.09 |
*price indicative
- RS Stock No.:
- 249-3997
- Mfr. Part No.:
- MIKROE-3971
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | NFC | |
| Kit Classification | MikroBus Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | NFC | |
| For Use With | Stickers, Business Cards, Wrist Bands | |
| Featured Device | ST25DV16K | |
| Kit Name | NFC Extend Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology NFC | ||
Kit Classification MikroBus Click Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology NFC | ||
For Use With Stickers, Business Cards, Wrist Bands | ||
Featured Device ST25DV16K | ||
Kit Name NFC Extend Click | ||
Standards/Approvals No | ||
The MikroElektronika NFC Extend Click is NFC tag interface device with possibility of using any shape and size external antenna, offering 16 Kbit of electrically erasable programmable memory. This Click Board™ offer two communication interfaces.
Type RFID/NFC
Interface I2C
Related links
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika MIKROE-4184 SPI Extend Click Add On Board for LTC4332 for LTC4332
- MikroElektronika NFC Tag 2 Click, Arduino Compatible Board
- MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz
- MikroElektronika NFC 2 Click PN7150 NFC Development Board for MCU 13.56 MHz MIKROE-4309
- MikroElektronika Cap Extend 3 Click MikroBus Click Board for MTCH105
- MikroElektronika Cap Extend Capacitive Touch MikroBus Click Board for MPR121
- MikroElektronika NFC USB Dongle LPC11U2x USB Stick for NFC 50 MHz MIKROE-2540
