MikroElektronika UART MUX Click SN74LV4052A MikroBus Click Board for Telecommunications, Infotainment MIKROE-3878
- RS Stock No.:
- 249-3981
- Mfr. Part No.:
- MIKROE-3878
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR38.22
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.22 |
*price indicative
- RS Stock No.:
- 249-3981
- Mfr. Part No.:
- MIKROE-3878
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | MikroBus Click Board | |
| Technology | UART | |
| For Use With | Telecommunications, Infotainment | |
| Featured Device | SN74LV4052A | |
| Kit Name | UART MUX Click | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification MikroBus Click Board | ||
Technology UART | ||
For Use With Telecommunications, Infotainment | ||
Featured Device SN74LV4052A | ||
Kit Name UART MUX Click | ||
Interface Type GPIO, UART | ||
Standards/Approvals No | ||
The MikroElektronika UART Mux click is a Click board™ that switches the UART pins (RX and TX) from the mikroBUS™ to one of the four available outputs. It employs the SN74LV4052A, a Dual 4-Channel Multiplexer and Demultiplexer from Texas Instruments. It is designed for 2-V to 5.5-V VCC operation.
Type DAC
Interface GPIO, UART
Related links
- MikroElektronika UART MUX 2 Click MAX399 Sensor Add-On Board for Data-Acquisition Systems, Communication MIKROE-4494
- MikroElektronika I2C MUX Click TCA9546A MikroBus Click Board for Server, Router 400 kHz MIKROE-4048
- MikroElektronika I2C MUX 4 Click TCA9543APWR MikroBus Click Board for Broadcast Communication, Fault Isolation
- MikroElektronika I2C MUX 4 Click TCA9548APWR MikroBus Click Board for Fault Isolation, Broadcast Communication
- MikroElektronika I2C MUX 2 Click TCA9545A MikroBus Click Board for Server, Router 400 kHz MIKROE-4094
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS Socket
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
