MikroElektronika DeviceDrive Click WRF01-M24A WiFi for Mobile, Wearable Electronics MIKROE-3663
- RS Stock No.:
- 249-3967
- Mfr. Part No.:
- MIKROE-3663
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR115.89
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR115.89 |
*price indicative
- RS Stock No.:
- 249-3967
- Mfr. Part No.:
- MIKROE-3663
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | WiFi | |
| Technology | UART | |
| For Use With | Mobile, Wearable Electronics | |
| Featured Device | WRF01-M24A | |
| Kit Name | DeviceDrive Click | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology WiFi | ||
Technology UART | ||
For Use With Mobile, Wearable Electronics | ||
Featured Device WRF01-M24A | ||
Kit Name DeviceDrive Click | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika Device Drive Click is a complete Cloud-on-Module solution with Wi-Fi functionality and an integrated PCB antenna. The on board WRF01-M24A module comes preloaded with Device Drive firmware which completely offloads Wi-Fi networking functionality from the application processor and enables features like OTA upgrade, automatic connection to the Device Drive Cloud and Mobile App.
Type Cloud Routers, Wi-Fi
Interface UART
Related links
- MikroElektronika 3G-AA Click (for USA) Quectel UG95 Mobile Communication MikroBus Click Board for 3G Wireless Mobile
- MikroElektronika Charger 24 Click Evaluation Kit for MIKROE 6653 for Mobile Routers
- MikroElektronika GSM-GPS Click SIM808 GPS GLONASS MikroBus Click Board for GSM & GPS, Remote
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika WiFi 11 Click BW16 WiFi Development Board for Bluetooth Gateway, Industrial Wireless Control 5 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
