MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS Socket 1602 GHz MIKROE-4673
- RS Stock No.:
- 247-5663
- Mfr. Part No.:
- MIKROE-4673
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR332.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR332.53 |
*price indicative
- RS Stock No.:
- 247-5663
- Mfr. Part No.:
- MIKROE-4673
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | GNSS, GPS | |
| Technology | UART, GNSS | |
| For Use With | mikroBUS Socket | |
| Featured Device | LC79DA | |
| Kit Name | GNSS 8 Click | |
| Maximum Frequency | 1602GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology GNSS, GPS | ||
Technology UART, GNSS | ||
For Use With mikroBUS Socket | ||
Featured Device LC79DA | ||
Kit Name GNSS 8 Click | ||
Maximum Frequency 1602GHz | ||
Standards/Approvals No | ||
The The MikroElektronika's GNSS 8 Click is a compact add-on board that provides fast positioning capability. This board features the LC79DA, a high-performance dual-band and multi-constellation GNSS module from Quectel Wireless Solutions. It supports L1 and L5 bands for GPS, Galileo, and QZSS, L1 band for GLONASS and BeiDou, as well as L5 band for IRNSS. This version of the LC79D module supports a standalone mode, has a built-in flash, and boots firmware from the flash to work independently. It also can achieve a high industrial level of sensitivity and accuracy with the lowest power consumption. This Click board is suitable for both acquisition and tracking and represents an ideal product for automotive, consumer, and industrial tracking applications.
Multi GNSS engine for GPS, GLONASS, IRNSS, BeiDou, Galileo and QZSS
Support dual GNSS bands
Built in LNA for better sensitivity
Low power consumption
High performance
Related links
- MikroElektronika GNSS 10 Click NEO-M8J GNSS, GPS Add On Board for mikroBUS Socket 1602 MHz MIKROE-5078
- MikroElektronika GSM/GNSS 2 Click SIM868 GLONASS Mobile Communication MikroBus Click Board 1.9 GHz MIKROE-2440
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika GNSS 25 Click MIKROE 6535 GNSS GPS Board for RYS3520 MIKROE-6535
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551
- MikroElektronika GNSS 4 Click SAM-M8Q GPS Asset Tracking for
- MikroElektronika GNSS Development Board SE878K3A240R003000 GPS Click Board for MikroBUS MIKROE-6766
- MikroElektronika WiFi 8 Click ATWINC3400-MR210CA WiFi, Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.4 GHz
