MikroElektronika Nano LR Click EMB-LR1276S LoRa Add On Board for mikroBUS Socket 915 MHz MIKROE-4514
- RS Stock No.:
- 247-5623
- Mfr. Part No.:
- MIKROE-4514
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR327.45
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR327.45 |
*price indicative
- RS Stock No.:
- 247-5623
- Mfr. Part No.:
- MIKROE-4514
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | LoRa | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | LoRaWAN | |
| For Use With | mikroBUS Socket | |
| Featured Device | EMB-LR1276S | |
| Kit Name | Nano LR Click | |
| Maximum Frequency | 915MHz | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology LoRa | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology LoRaWAN | ||
For Use With mikroBUS Socket | ||
Featured Device EMB-LR1276S | ||
Kit Name Nano LR Click | ||
Maximum Frequency 915MHz | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika Nano LR Click is a compact add on board that contains a long range transceiver. This board features the EMB LR1276S, RF technology based SRD transceiver which operates at a frequency of 868MHz from Embit. This Click board offers an easy and reliable solution for developing highly integrated long range IoT networks, security systems, alarm networks, and similar applications that require simple and reliable networking solutions.
Low power consumption
868MHz and 915MHz radio bands
256 KB of Flash
Up to 40 KB of SRAM
Long range and FSK modulation
Related links
- MikroElektronika LR 2 Click TXB0106, RN2903 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4615
- MikroElektronika LR 3 Click TXB0106, 32001345 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4616
- MikroElektronika LR 5 Click 32001409, TXB0106 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4618
- MikroElektronika LR 4 Click TXB0106, 32001353 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4617
- MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- MikroElektronika LR 16 Click WIRL-LORA Daphnis-I Click Board for Low-Power 868 MHz MIKROE-6598
- MikroElektronika Nano Power 2 Click Board Battery Charger for MAX40000 for Internal Reference Voltage Pin, Voltage Level
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
