Microchip WLR089 Xplained Pro SAMR34/35 LoRa Xplained Pro Board for Dual mode Frequency Operation On-board debugger

Subtotal (1 unit)*

MYR882.26

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR882.26

*price indicative

RS Stock No.:
241-2222
Mfr. Part No.:
EV23M25A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

RF Technology

LoRa

Kit Classification

Xplained Pro Board

Product Type

Communication & Wireless Development Tool

Technology

LoRa

For Use With

Dual mode Frequency Operation On-board debugger (EDBG)

Featured Device

SAMR34/35

Kit Name

WLR089 Xplained Pro

Maximum Frequency

1020MHz

Standards/Approvals

No

The Microchip WLR089 Xplained Pro is a hardware platform designed to evaluate the WLR089U0 LoRa modules. The WLR089U0 modules are FCC, IC and RED certified. The WLR089 kit is not only an evaluation platform but also an excellent reference design for developing SAMR34/35 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the WLR089U0 module and ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.

ultra-low power WLr089U0 LoRa module with support for 862 - 1020 MHz Dual-mode Frequency Operation

On-board debugger (EDBG) eliminates the need for external debugger

Two extension headers for signal breakout and expansion boards

On-board power management system with current monitoring

XPRO current measurement system data visualizer support

On-board TCXO for optimal performance at long range

External Whip Antenna with u.FL included

Manual Reset Button and GPIO Button

Indicator LEDs for Status and Power

Auxiliary 10-Pin Cortex Programming Header

Supported by Studio 7 Integrated Development Platform and software examples in Advanced Software Framework (ASF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy