MikroElektronika RF Switch Click GC02S1-EU2 4G, LTE CAT 1 Click for Utility Meters 2170 MHz MIKROE-6898
- RS Stock No.:
- 842-280
- Mfr. Part No.:
- MIKROE-6898
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
MYR556.27
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR556.27 | - |
| 5 + | MYR522.92 | 5% |
*price indicative
- RS Stock No.:
- 842-280
- Mfr. Part No.:
- MIKROE-6898
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click | |
| RF Technology | 4G, LTE CAT 1 | |
| Technology | LTE CAT 1 | |
| For Use With | Utility Meters | |
| Featured Device | GC02S1-EU2 | |
| Kit Name | RF Switch Click | |
| Maximum Frequency | 2170MHz | |
| Interface Type | I2C, UART, USB | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click | ||
RF Technology 4G, LTE CAT 1 | ||
Technology LTE CAT 1 | ||
For Use With Utility Meters | ||
Featured Device GC02S1-EU2 | ||
Kit Name RF Switch Click | ||
Maximum Frequency 2170MHz | ||
Interface Type I2C, UART, USB | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for 4G LTE Cat 1 bis cellular connectivity in European IoT and consumer applications, Ideal for various environments requiring reliable communication.
Enables data rates of up to 10Mbps downlink and 5Mbps uplink for efficient data transfer
Offers firmware upgrade support through USB, facilitating easy updates
Features WAKE and RESET buttons for enhanced control, along with clearly marked test points for easier access
Related links
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika RF Switch Click PE42442 SP4T Switch Click for RF Signal Distribution 6 GHz MIKROE-6914
- MikroElektronika RF Switch Click MASWSS0115 Adapter Board for Not applicable 3 GHz MIKROE-4168
- Siretta TANGO44/1M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 4G (LTE Cat-M), Bluetooth
- Siretta OSCAR1A/0.2M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector 5990 MHz ISM,
