MikroElektronika Add-On Board Tarvos-e Sub GHz Click Board for MikroE 870 MHz MIKROE-6911
- RS Stock No.:
- 814-996
- Mfr. Part No.:
- MIKROE-6911
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR286.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR286.91 |
| 5 + | MYR269.69 |
*price indicative
- RS Stock No.:
- 814-996
- Mfr. Part No.:
- MIKROE-6911
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Click Board | |
| RF Technology | Sub GHz | |
| Technology | Wireless Mesh Network | |
| For Use With | MikroE | |
| Featured Device | Tarvos-e | |
| Kit Name | Add-On Board | |
| Maximum Frequency | 870MHz | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Click Board | ||
RF Technology Sub GHz | ||
Technology Wireless Mesh Network | ||
For Use With MikroE | ||
Featured Device Tarvos-e | ||
Kit Name Add-On Board | ||
Maximum Frequency 870MHz | ||
Interface Type UART | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board is designed for long-range sub-GHz wireless communication, operating within the 868MHz frequency band to enable efficient data transmission over considerable distances.
Supports communication distances of up to 3km line-of-sight with RF output power up to 14dBm
Integrates Flooding Mesh functionality for reliable data delivery across self-organising networks
Users can manage operating modes and firmware updates via UART Interface
Related links
- MikroElektronika Click Board Metis-E Wireless M-Bus M-BUS Sub GHz Click Board for Smart Metering 869.525 MHz
- MikroElektronika LR 3 Click TXB0106, 32001345 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4616
- MikroElektronika LR 4 Click TXB0106, 32001353 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4617
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- MikroElektronika LTE IoT 2 Click BG96 ISM Sub GHz UWB NB-IoT LoRa WiFi
- MikroElektronika ZigBee Click ETRX357 ZigBee Development Tool for ETRX357 2.4 GHz MIKROE-4277
- MikroElektronika RN4871 Click 71, RN4870 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2544
- MikroElektronika BLE 5 Click PAN1760A Bluetooth Development Tool for PAN1760A 2.4 GHz MIKROE-4120
