Digilent Radio Module XC7K410T Software Defined Radio Receiver for Third-party frameworks 6 GHz 6002-410-045
- RS Stock No.:
- 736-372
- Mfr. Part No.:
- 6002-410-045
- Manufacturer:
- Digilent
N
Subtotal (1 unit)*
MYR853.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR853.45 |
*price indicative
- RS Stock No.:
- 736-372
- Mfr. Part No.:
- 6002-410-045
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Classification | Software Defined Radio Receiver | |
| Product Type | Evaluation Kit | |
| For Use With | Third-party frameworks | |
| Featured Device | XC7K410T | |
| Kit Name | Radio Module | |
| Maximum Frequency | 6GHz | |
| Interface Type | SFP | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Classification Software Defined Radio Receiver | ||
Product Type Evaluation Kit | ||
For Use With Third-party frameworks | ||
Featured Device XC7K410T | ||
Kit Name Radio Module | ||
Maximum Frequency 6GHz | ||
Interface Type SFP | ||
- COO (Country of Origin):
- CN
The Digilent Gigabit Ethernet Cable is a high-speed data assembly designed to link USRP devices to network adapters or 10 GigE switches. Terminated with SFP+ connectors, this cable is essential for applications requiring the full data throughput of the USRP X300 and X310 series.
Provides high-speed 10 Gbps network connectivity for SDR systems
Terminated with industry-standard SFP+ connectors on both ends
Passive copper construction for low-latency and low-power operation
Related links
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Software Defined Radio Development Module for USRP Hardware
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
