STMicroelectronics Evaluation Kit for ST25TV and ST25TN Series NFC Tags ST25-TAG-BAG-UT1
- RS Stock No.:
- 276-946
- Mfr. Part No.:
- ST25-TAG-BAG-UT1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR105.85
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.85 |
*price indicative
- RS Stock No.:
- 276-946
- Mfr. Part No.:
- ST25-TAG-BAG-UT1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Kit | |
| For Use With | ST25TV and ST25TN Series NFC Tags | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Kit | ||
For Use With ST25TV and ST25TN Series NFC Tags | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The STMicroelectronics NCF tag set containing tags based on NFC Forum Type 5 and NFC Forum Type 2 tag ICs. These ICs are combined with antennas of different size and material, with advanced designs like tamper detect to address different applications.
1 K to 2 K bit memory sizes
Offering long ISO/IEC 15693 NFC/RFID
With Short range ISO/IEC 14443 tags
Related links
- STMicroelectronics Set of ST25TN Series NFC Tags ST25-TAG-BAG-AC Wireless Evaluation Module for Antennas ST25-TAG-BAG-AC
- STMicroelectronics NFC Dynamic Tag Sensor Node Evaluation Board STLQ015 ST25DV64K LPS22HB NFC
- MikroElektronika Mikroe-6452 Evaluation Board NFC Evaluation Board for Integrates NFC Functionality In Various
- MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz
- STMicroelectronics X-NUCLEO-NFC Evaluation Kit for M24SR 13.56 MHz X-NUCLEO-NFC01A1
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- STMicroelectronics NFC Forum Type 4 Tag IC Demonstration Board ST25TA02KB-P Bluetooth, WiFi Development Kit for ST25TA
- Seeed Studio Grove - 125 KHz RFID Reader EM4100 Wireless for RFID tags 125 kHz 113020002
