- RS Stock No.:
- 904-0338
- Mfr. Part No.:
- 7446323004
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 904-0338
- Mfr. Part No.:
- 7446323004
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2 x 4 mH |
Series | WE-LF |
Impedance | 70 mΩ |
Test Frequency | 10 KHz |
DC Resistance | 2 x 0.07Ω |
Maximum Current | 3 A |
Dimensions | 26.5 x 18.5 x 30.5mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Through Hole |
Maximum Operating Temperature | +125°C |
Height | 30.5mm |
Length | 26.5mm |
Minimum Operating Temperature | -40°C |
Depth | 18.5mm |