- RS Stock No.:
- 724-1706
- Mfr. Part No.:
- DLW5BTN251SQ2L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 724-1706
- Mfr. Part No.:
- DLW5BTN251SQ2L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.
Murata SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Series | DLW5BT |
Dimensions | 5 x 5 x 2.35mm |
Operating Temperature Range | -40 → +85 °C |
Package/Case | 2020 |
Depth | 5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Length | 5mm |
Height | 2.35mm |