TDK 220 mA Common Mode Choke 500mΩ

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
605-9250
Mfr. Part No.:
ACM2012-361-2P
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

DC Resistance

500mΩ

Maximum Current

220 mA

Dimensions

2 x 1.2 x 1.3mm

Package/Case

2012

Height

1.3mm

Minimum Operating Temperature

-25°C

Length

2mm

Maximum Operating Temperature

+85°C

Depth

1.2mm

COO (Country of Origin):
JP

Common Mode Filters, ACM2012/2520/3225/4532


Wirewound Chip Common Mode Filter
Also suitable for high-speed signal
Range of 2-line and 3-line products

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.