- RS Stock No.:
- 200-3529
- Mfr. Part No.:
- TCK-141
- Manufacturer:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR31.07
Units | Per Unit |
1 - 2 | MYR31.07 |
3 - 4 | MYR30.42 |
5 + | MYR29.51 |
- RS Stock No.:
- 200-3529
- Mfr. Part No.:
- TCK-141
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Traco Power TCK series is fixed inductor having the inductance of 5.6 μH.
Operating Temperature -55°C to +125°C
Specifications
Attribute | Value |
---|---|
Inductance | 5.6 μH |
Series | TCK |
Maximum Current | 3.5 A |
Package/Case | SMT |