- RS Stock No.:
- 185-7559
- Mfr. Part No.:
- B82793C0206N265
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 1500)
MYR6.992
Units | Per Unit | Per Reel* |
1500 - 1500 | MYR6.992 | MYR10,488.00 |
3000 - 4500 | MYR6.838 | MYR10,257.00 |
6000 + | MYR6.712 | MYR10,068.00 |
*price indicative |
- RS Stock No.:
- 185-7559
- Mfr. Part No.:
- B82793C0206N265
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
High rated currents, reduced components height
Suitable for reflow soldering
B82793C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly
B82793S0: Suppression of asymmetrical and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced
Applications
Automotive applications, e.g. CAN bus
Industrial applications
Types with LR > 4.7 mH only for telecom applications
Suitable for reflow soldering
B82793C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly
B82793S0: Suppression of asymmetrical and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced
Applications
Automotive applications, e.g. CAN bus
Industrial applications
Types with LR > 4.7 mH only for telecom applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 20 mH |
Series | B82793C0 |
Impedance | 11 kΩ |
Test Frequency | 50/60 Hz |
DC Resistance | 1.8Ω |
Maximum Current | 100 mA |
Dimensions | 7.1 x 6 x 4.8mm |
Operating Temperature Range | -40°C → +125°C |
Number of Lines | 1 |
Automotive Standard | AEC-Q200 |
Mounting Type | Surface Mount |
Voltage Rating | 42 V ac, 80 V dc |
Termination Style | Solder Pad |
Height | 4.8mm |
Depth | 6mm |
Length | 7.1mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |