KEMET 187 μH 8 A Common Mode Choke 37.6mΩ
- RS Stock No.:
- 183-6839
- Mfr. Part No.:
- PHBC14-1R2A0187V
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)*
MYR49.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 7 | MYR49.09 |
| 8 - 14 | MYR48.07 |
| 15 + | MYR46.65 |
*price indicative
- RS Stock No.:
- 183-6839
- Mfr. Part No.:
- PHBC14-1R2A0187V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 187 μH | |
| Series | PHBC | |
| Test Frequency | 100 kHz | |
| DC Resistance | 37.6mΩ | |
| Maximum Current | 8 A | |
| Dimensions | 34 (Dia.) x 19.4mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Minimum Operating Temperature | -40°C | |
| Height | 19.4mm | |
| Depth | 34mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 187 μH | ||
Series PHBC | ||
Test Frequency 100 kHz | ||
DC Resistance 37.6mΩ | ||
Maximum Current 8 A | ||
Dimensions 34 (Dia.) x 19.4mm | ||
Operating Temperature Range -40°C → +125°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Minimum Operating Temperature -40°C | ||
Height 19.4mm | ||
Depth 34mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 187 μH 8 A Common Mode Choke 37.6mΩ
- KEMET 120 μH 8 A Common Mode Choke 29.9mΩ
- KEMET 67 μH 8 A Common Mode Choke 22.2mΩ
- Wurth Elektronik 3.9 mH 8 A Common Mode Choke 31mΩ
- Schaffner 2.7 mH 8 A Common Mode Choke 22mΩ
- KEMET 1.72 mH 40 A Common Mode Choke 600V
- KEMET 3 mH 24 A Common Mode Choke 1000V
- KEMET 1 mH 2.2 A Common Mode Choke 500V
