KEMET 39 μH 30 A Common Mode Choke 6.8mΩ
- RS Stock No.:
- 183-6631
- Mfr. Part No.:
- SHBC24N-2R1B0039V
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6631
- Mfr. Part No.:
- SHBC24N-2R1B0039V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 39 μH | |
| Series | SHBC | |
| Test Frequency | 100 kHz | |
| DC Resistance | 6.8mΩ | |
| Maximum Current | 30 A | |
| Dimensions | 50.1 (Dia.) x 25.7mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Number of Lines | 2 | |
| Mounting Type | Through Hole | |
| Termination Style | Solder Pad | |
| Depth | 50.1mm | |
| Height | 25.7mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 39 μH | ||
Series SHBC | ||
Test Frequency 100 kHz | ||
DC Resistance 6.8mΩ | ||
Maximum Current 30 A | ||
Dimensions 50.1 (Dia.) x 25.7mm | ||
Operating Temperature Range -40°C → +125°C | ||
Number of Lines 2 | ||
Mounting Type Through Hole | ||
Termination Style Solder Pad | ||
Depth 50.1mm | ||
Height 25.7mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 39 μH 30 A Common Mode Choke 6.8mΩ
- KEMET 2.15 mH 30 A Common Mode Choke 600V
- KEMET 1 mH 30 A Common Mode Choke 6mΩ
- KEMET 65 μH 30 A Common Mode Choke 6.2mΩ
- KEMET 104 μH 20 A Common Mode Choke 10.4mΩ
- KEMET 1.72 mH 40 A Common Mode Choke 600V
- KEMET 3 mH 24 A Common Mode Choke 1000V
- KEMET 1 mH 2.2 A Common Mode Choke 500V
