Cinch 415 Series, Belden 8218 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 pack of 25 units)*

MYR1,981.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR79.263MYR1,981.58

*price indicative

RS Stock No.:
886-0976
Mfr. Part No.:
415-0056-024
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

Belden 8218

Voltage

500V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Jacket Colour

Black

Standards/Approvals

RoHS2

Jacket Material

Polyvinyl Chloride

Series

415

Conductor Material

Copper

COO (Country of Origin):
CN

BNC Cable Assembly


Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.

Cinch Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy