Cinch 415 Series, Belden 8218 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-0740
- Mfr. Part No.:
- 415-0056-012
- Manufacturer:
- Cinch
Subtotal (1 pack of 25 units)*
MYR1,767.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR70.719 | MYR1,767.98 |
*price indicative
- RS Stock No.:
- 886-0740
- Mfr. Part No.:
- 415-0056-012
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Belden 8218 | |
| Voltage | 500V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS2 | |
| Series | 415 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Belden 8218 | ||
Voltage 500V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Jacket Colour Black | ||
Standards/Approvals RoHS2 | ||
Series 415 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
BNC Cable Assembly
Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Related links
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG59 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
