Cinch 415 Series, 152.4 mm, RG316DS Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 pack of 25 units)*

MYR1,504.83

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +MYR60.193MYR1,504.83

*price indicative

RS Stock No.:
885-7387
Mfr. Part No.:
415-0033-006
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316DS

Voltage

250V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

152.4mm

Standards/Approvals

RoHS2

Jacket Colour

Black

Series

415

Conductor Material

Copper

COO (Country of Origin):
CN

SMA Cable Assembly


Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy