Amphenol Industrial X-LOK Series Coaxial Cable Female BNC, Straight to Female Unterminated, 1 m
- RS Stock No.:
- 284-3330
- Mfr. Part No.:
- DMZ-11BFMM-QL8C01
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR359.65
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR359.65 | - |
| 10 - 19 | MYR344.63 | 4% |
| 20 - 49 | MYR329.67 | 8% |
| 50 - 99 | MYR307.21 | 14% |
| 100 + | MYR296.69 | 17% |
*price indicative
- RS Stock No.:
- 284-3330
- Mfr. Part No.:
- DMZ-11BFMM-QL8C01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Series | X-LOK | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Series X-LOK | ||
Jacket Material Polyvinyl Chloride | ||
The Amphenol Industrial overmolded female Connector has nominal current 50 A plus 1.5A. With 11 contacts, combining both power 50A and signal 1.5A connections, this connector ensures a comprehensive and efficient setup. The plastic, non shielded construction provides a balance of durability and flexibility. Equipped with a straight back shell and a secure Push Lock mating style.
IP68 degree of protection
Related links
- Amphenol Industrial X-LOK Series Coaxial Cable Female BNC 1 m
- Amphenol Industrial Circular Connector Push Pull Male X-LOK Series
- Amphenol Industrial Circular Connector Front Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Cable Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Rear Plug IP68, X-LOK Series
- Amphenol Industrial Circular Connector Cable Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Rear Socket IP68, X-LOK Series
