Wurth Elektronik SMA Series, 152.4 mm, RF Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

MYR137.02

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 2MYR137.02-
3 - 4MYR129.455%
5 +MYR119.7212%

*price indicative

RS Stock No.:
181-0018
Mfr. Part No.:
65503503615307
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Voltage

335V ac

Outside Diameter

3.58mm

Characteristic Impedance

50Ω

Attenuation

0.55 dB

Minimum Operating Temperature

-65°C

Conductor Type

Solid

Cable Length

152.4mm

Maximum Operating Temperature

165°C

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Conductor Material

Beryllium Copper Alloy

Series

SMA

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to right angle SMA plug, .141" hand-formable cable having a tin-soaked cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -65°C upto +165°C

500 mating cycle

Minimum bend radius : 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy