Alpha Wire Alpha Essentials Coaxial Cable Series, 100 m, Micro Coax Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 122-2315
- Mfr. Part No.:
- 9434 WH033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
MYR4,455.65
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR4,455.65 | MYR44.557 |
*price indicative
- RS Stock No.:
- 122-2315
- Mfr. Part No.:
- 9434 WH033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Micro Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30Vrms | |
| Outside Diameter | 990μm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -70°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.18 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, CSA, EU Directive 2011/65/EU, REACH Regulation EC 1907/2006, UL AWM 1745 | |
| Jacket Colour | White | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Perfluoroalkoxy (PFA) | |
| Core Strands | 7 x 60 μm | |
| Number of Strands | 7 | |
| Size of Strands | 60μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Micro Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30Vrms | ||
Outside Diameter 990μm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -70°C | ||
Conductor Type Stranded | ||
Attenuation 0.18 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, CSA, EU Directive 2011/65/EU, REACH Regulation EC 1907/2006, UL AWM 1745 | ||
Jacket Colour White | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Perfluoroalkoxy (PFA) | ||
Core Strands 7 x 60 μm | ||
Number of Strands 7 | ||
Size of Strands 60μm | ||
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.
Features and Benefits
• Ideal for areas with limited space
• High strength silver plated, tinned or copper alloys
• Rated to + 200°C
• PFA dielectric and jacket
• Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
Standards
UL AWM 1745
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series Micro Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58/U Coaxial Coaxial Cable 51.5 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG179B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG178B/U Coaxial Coaxial Cable 50 Ω Unterminated
