Huber+Suhner GX_03272 Series, 100 m, RG223 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 889-338
- Mfr. Part No.:
- GX_03272_D-06
- Manufacturer:
- Huber+Suhner
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 889-338
- Mfr. Part No.:
- GX_03272_D-06
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG223 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 6 GHz | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Jacket Material | RADOX | |
| Conductor Material | Copper | |
| Series | GX_03272 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG223 | ||
Voltage 2.5kVrms | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 6 GHz | ||
Maximum Operating Temperature 105°C | ||
Cable Length 100m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Jacket Material RADOX | ||
Conductor Material Copper | ||
Series GX_03272 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable designed for 50 Ohm applications, optimised for use in environments up to 6 GHz. Its robust RADOX jacket enhances durability, making it suitable for challenging conditions.
Halogen-free, offering an environmentally friendly alternative for wiring
Operates effectively in applications up to 6 GHz, ensuring versatile use
Low smoke emission enhances safety in confined spaces
Related links
- Huber+Suhner GX_03272 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner G_01132 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Belden MRG223 Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Atem BNC Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type 1 m Black, Terminated
