Amphenol Procom ProFin Plus Series Coaxial Cable Female SMA to Male SMA, 5 m 50 Ω
- RS Stock No.:
- 859-399
- Mfr. Part No.:
- ProFin Plus Cable Kit
- Manufacturer:
- Amphenol Procom
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,343.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,343.66 |
*price indicative
- RS Stock No.:
- 859-399
- Mfr. Part No.:
- ProFin Plus Cable Kit
- Manufacturer:
- Amphenol Procom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Procom | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA | |
| Series | ProFin Plus | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Amphenol Procom | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals UKCA | ||
Series ProFin Plus | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- MK
The Amphenol Procom Cable Kit serves as a reliable connection solution designed for multiple antenna technologies. This versatile kit ensures stable data connections across a variety of applications, facilitating seamless communication in diverse environments.
In-built high gain, low noise amplifier enhances signal quality
IP69 ingress protection safeguards against harsh environmental conditions
Compatible with GNSS systems, offering full hemispherical coverage
Rugged IK10 rated enclosure provides impact resistance
Related links
- Amphenol Procom ProFin Series Coaxial Cable Female SMA to Male SMA, 5 m 50 Ω
- Amphenol Procom ProFin Plus G2-L2-W2-S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G
- Amphenol Procom ProFin Plus G1-L2-W2-S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G
- Amphenol Procom ProFin Plus G2-L2-W2-S/S/RP-S Shark Fin Multi-Band Antenna with SMA Male Connector 6000 MHz,
- Amphenol Procom ProFin Plus G1-L2-W2-S/S/RP-S Shark Fin Multi-Band Antenna with SMA Male Connector 6000 MHz,
- Amphenol Procom ProFin G1-395-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
- Amphenol Procom ProFin G2-430-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
- Amphenol Procom ProFin G2-395-S/S/S/S/S Disc Antenna with SMA Connector 6 GHz 3G 5G GNSS,
