TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 2 m 50 Ω
- RS Stock No.:
- 827-312
- Mfr. Part No.:
- 2-2360001-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 150 units)*
MYR22,793.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR22,793.73 | MYR151.958 |
*price indicative
- RS Stock No.:
- 827-312
- Mfr. Part No.:
- 2-2360001-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Jack | |
| Connector Type B | FAKRA Jack | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | 2360001 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Jack | ||
Connector Type B FAKRA Jack | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series 2360001 | ||
- COO (Country of Origin):
- MA
The TE Connectivity Cable Assembly features a Durable design engineered for consistent electrical performance. This component ensures efficient transmission across diverse setups while maintaining excellent structural stability under demanding environmental conditions.
Wide operating temperature range of -40 to 105 degrees Celsius
Reliable 50 ohm impedance rating
Related links
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 0.3 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 5.06 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 3 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 2.06 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 7.06 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 1 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 0.5 m 50 Ω
- TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 7 m 50 Ω
