RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RS Stock No.:
- 762-295
- Mfr. Part No.:
- CBA-SMAM-BNCM3
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR51.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 26 unit(s) shipping from 01 December 2026
- Plus 75 unit(s) shipping from 05 January 2027
- Plus 180 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR51.13 | - |
| 10 - 49 | MYR49.57 | 3% |
| 50 - 99 | MYR48.07 | 5% |
| 100 + | MYR41.39 | 19% |
*price indicative
- RS Stock No.:
- 762-295
- Mfr. Part No.:
- CBA-SMAM-BNCM3
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Series | CBA | |
| Jacket Material | Polyurethane/PVC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Series CBA | ||
Jacket Material Polyurethane/PVC | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG58 SMA male Plug to
The RF Solutions coaxial cable assembly offers reliable connectivity with its RG58 SMA male to BNC male configuration, designed for efficient signal transmission up to 6GHz. Ideal for various RF applications.
Length of 300mm ensures versatile installation options
Supports frequencies ranging from 0 to 6GHz for optimal performance
Exhibits a low VSWR of ≤1.30 for high signal integrity
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Female BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Female N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1000 mm 50 Ω
