Huber+Suhner SPJ/SM122L/PCC/PCC/00500 Series Jumper Male/Female Connecting Cable to SMA Straight, 3.65 mm 50 Ω
- RS Stock No.:
- 755-333
- Mfr. Part No.:
- SPJ/SM122L/PCC/PCC/00500
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
MYR456.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR456.89 |
*price indicative
- RS Stock No.:
- 755-333
- Mfr. Part No.:
- SPJ/SM122L/PCC/PCC/00500
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Jumper | |
| Connector Type A | Connecting Cable | |
| Connector Type B | SMA Straight | |
| Connector Gender A | Male/Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3.65mm | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA | |
| Series | SPJ/SM122L/PCC/PCC/00500 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Jumper | ||
Connector Type A Connecting Cable | ||
Connector Type B SMA Straight | ||
Connector Gender A Male/Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 3.65mm | ||
Jacket Colour Black | ||
Standards/Approvals UKCA | ||
Series SPJ/SM122L/PCC/PCC/00500 | ||
- COO (Country of Origin):
- PL
The Huber+Suhner Standard Plenum Jumper delivers high-level performance as a hand-formable alternative to semi-rigid cables. Engineered for space-saving routing, this pre-assembled solution provides excellent signal integrity up to 6 GHz while meeting strict plenum safety standards for indoor environments.
Performance comparable to semi-rigid cables
Integrated 3.65 millimetre diameter cable entry
Small bend radius for Compact packaging
Related links
- Huber+Suhner SPJ/SM122L/PCC/PCC/02000 Series Jumper Male/Female Connecting Cable to SMA Straight, 3.65 mm 50 Ω
- Huber+Suhner SPJ/SM122L/PCC/PCC/01000 Series Jumper Male/Female Connecting Cable to SMA Straight, 3.65 mm 50 Ω
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 500 mm 50 Ω
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 2000 mm 50 Ω
- Huber+Suhner SPJ Series Coaxial Cable Assembly Male Plug to Male Plug, 1000 mm 50 Ω
- Z-MAX Peltier Module 3.9 A 30 mm x 30mm x 3.65 mm
- RS PRO Halogen Free Insulating Sleeve, Transparent 3.65 mm Sleeve Dia. x 60mm Length 2:1 Ratio
- RS PRO Halogen Free Insulating Sleeve, Transparent 3.65 mm Sleeve Dia. x 45mm Length 2:1 Ratio
