Siretta ASMQM Series, 1 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR196.56

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR196.56
5 +MYR190.69

*price indicative

RS Stock No.:
729-797
Mfr. Part No.:
ASMQM100R058L11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Cable

Terminated/Unterminated

Terminated

Coaxial Type

Low Loss

Voltage

1000V

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Attenuation

8.65 dB/m

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Cable Length

1m

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polyethylene

Conductor Material

Bare Copper

Series

ASMQM

COO (Country of Origin):
RO
The Siretta RF Cable is a high-performance SLL200 coaxial assembly engineered for cellular routers and modular IoT communication systems. It provides a robust connection for laboratory testing and medical devices, ensuring dependable data transfer in challenging environments.

Features QMA Male to N-Type Male straight connectors

Low loss 50 Ohm impedance for superior signal integrity

Supports wide frequency range from DC to 6 GHz

Resilient across temperatures from -40 to +90 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy