Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

This image is representative of the product range

Subtotal (1 unit)*

MYR57.87

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57.87

*price indicative

RS Stock No.:
715-817
Mfr. Part No.:
ASMH030XC113S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Cable Assembly

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Attenuation

0.2 dB/m

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Cable Length

300mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Fire Behaviour

Flammability Test: VW-1

Jacket Material

FEP

Series

ASMH

Conductor Material

Silver Coated Copper

COO (Country of Origin):
TW
The Siretta 1.13mm coaxial cable Assembly is meticulously designed for seamless connectivity with its stripped and tinned ends, Ideal for SMA Female bulkhead front mount installations. This exceptional cable assembly incorporates a robust 1.13mm coaxial construction tailored for use in a variety of environments, offering an impressive operating temperature range of -40 to +90 °C. With a suggested working frequency spanning from DC to 6GHz, this assembly is versatile, making it suitable for applications such as cellular modules, Wi-Fi/Bluetooth devices, and medical equipment. Its IP67-rated weatherproof design ensures reliability and durability, significantly enhancing performance and connection integrity for any project or device it supports.

Stripped and tinned ends simplify soldering and enhance connection reliability

SMA Female bulkhead front mount design guarantees stable and secure installations

Compatible with 1.13mm coaxial cable, ensuring optimal performance and minimal loss

Maintains 50Ω impedance for consistency and effective signal transmission

Available in varying lengths of 100mm, 150mm, and 300mm to cater to specific needs

IP67-rated weatherproofing protects against dust and water ingress for outdoor use

Customisation options available for tailored cable lengths to meet unique project requirements

Approved for RoHS and REACH compliance, supporting environmental sustainability

Offers exceptional performance in high-frequency applications up to 6GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy