Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-805
- Mfr. Part No.:
- ASMH010ZO113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
MYR46.28
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.28 |
*price indicative
- RS Stock No.:
- 715-805
- Mfr. Part No.:
- ASMH010ZO113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Silver Coated Copper | |
| Series | ASMH | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Cable Length 100mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Silver Coated Copper | ||
Series ASMH | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and tinned to RP-SMA Female bulkhead rear mount connector designed to facilitate seamless connectivity across a variety of applications. This robust cable assembly, featuring a 1.13mm coaxial cable, offers reliability and ease of installation for projects requiring Durable and efficient wiring. With its stripped and tinned ends, the product promotes hassle-free soldering and enhances connection stability, making it Ideal for cellular modules, Wi-Fi/Bluetooth devices, drones, and medical applications. Designed for long-lasting performance, it operates efficiently over a wide frequency range, ensuring adaptability to diverse technical demands.
Stripped and tinned ends simplify soldering and reduce wire fraying
Configured with an RP-SMA Female bulkhead rear mount connector for secure back-side installation
Impedance of 50Ω ensures compatibility with various devices and systems
Available in multiple lengths: 100mm, 150mm, and 300mm to suit specific project requirements
Suggested working frequency spans from DC to 6GHz, making it versatile for numerous applications
Operating temperature range of -40 to +90 °C ensures it withstands extreme environments
RoHS and REACH compliant materials enhance environmental safety
Customisation options are available for tailored cable lengths to meet unique specifications
